Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TCA9548APWRCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel33AH5006RL Cut Tape33AH5006 |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.550 |
| 100+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TCA9548APWRCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Newark Part No. | Re-Reel33AH5006RL Cut Tape33AH5006 |
| IC Interface Type | I2C, SMBus |
| Interface Applications | Servers & Routers |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | TSSOP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 1.65V |
| Interface Case Style | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | Servers & Routers |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
