Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9539RGERCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AJ9809RL
Cut Tape26AJ9809
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.370 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 50+ | $1.600 |
| 100+ | $1.430 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9539RGERCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AJ9809RL
Cut Tape26AJ9809
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C, SMBus
Bus Frequency400kHz
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
VQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
IC Case / Package
VQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
