Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6408AQPWRQ1
Newark Part No.26AJ9804
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6408AQPWRQ1
Newark Part No.26AJ9804
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C, SMBus
Bus Frequency400kHz
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Supply Voltage Max
3.6V
Interface Case Style
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
No. of Bits
8bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
