Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6408APWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5001RL
Cut Tape33AH5001
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.060 |
| 100+ | $0.941 |
| 250+ | $0.884 |
| 500+ | $0.850 |
| 1000+ | $0.843 |
| 2500+ | $0.826 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA6408APWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5001RL
Cut Tape33AH5001
No. of Bits8bit
Chip Configuration8bit
Bus Frequency400kHz
InterfacesI2C
Supply Voltage Min1.65V
IC Interface TypeI2C
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
8bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
8bit
Interfaces
I2C
IC Interface Type
I2C
IC Case / Package
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
