Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LBC184PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AH5181
Your Part Number
736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 10+ | $6.140 |
| 25+ | $5.970 |
| 50+ | $5.800 |
| 100+ | $5.410 |
| 250+ | $5.040 |
| 500+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LBC184PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AH5181
Device TypeRS485 Transceiver
IC TypeRS485 Transceiver
No. of Receivers1Receivers
IC Interface TypeRS485
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max250Kbps
Supply Voltage Min4.75V
Driver Case StyleDIP
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins8Pins
No. of Nodes128
ESD Protection±30 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±30 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
IC Type
RS485 Transceiver
IC Interface Type
RS485
No. of Transmitters
1
Data Rate Max
250Kbps
Driver Case Style
DIP
IC Case / Package
DIP
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
70°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
