Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75179BPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $4.340 |
| 25+ | $4.070 |
| 50+ | $3.790 |
| 100+ | $3.620 |
| 250+ | $3.430 |
| 500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75179BPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4990
Logic Device TypeTransceiver
Logic Family / Base Number-
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins8Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.25V
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
MSL
-
Logic Family / Base Number
-
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
