Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75114NCopy
Newark Part No.33AH4982
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75114NCopy
Newark Part No.33AH4982
Device TypeLine
IC Interface Type-
Interfaces-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Line
Interfaces
-
Supply Voltage Max
5.25V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
-
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
2Drivers
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
