Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC2G07DCKTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5119RL Cut Tape28AH5119 |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $1.040 |
| 100+ | $0.940 |
| 250+ | $0.912 |
| 500+ | $0.872 |
| 1000+ | $0.848 |
| 2500+ | $0.839 |
| 5000+ | $0.822 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC2G07DCKTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5119RL Cut Tape28AH5119 |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74LVC2G07 |
| IC Case / Package | SC-70 |
| Logic Case Style | SC-70 |
| No. of Pins | 6Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74LVC |
| Logic IC Base Number | 742G07 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 742G07 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Logic Family / Base Number | 74LVC2G07 |
|---|---|
| Logic Case Style | SC-70 |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 74LVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
