Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G97DBVRCopy
Newark Part No.17AH9335
Product Range74LVC1G97
Your Part Number
1,185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 10+ | $0.165 |
| 25+ | $0.146 |
| 50+ | $0.136 |
| 100+ | $0.126 |
| 250+ | $0.115 |
| 500+ | $0.109 |
| 1000+ | $0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G97DBVRCopy
Newark Part No.17AH9335
Product Range74LVC1G97
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range74LVC1G97
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
3Inputs
IC Case / Package
SOT-23
Product Range
74LVC1G97
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
