Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC1G79DBVRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AH4420RL Cut Tape52AH4420 |
| Your Part Number |
1,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.226 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 50+ | $0.146 |
| 100+ | $0.128 |
| 250+ | $0.120 |
| 500+ | $0.115 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC1G79DBVRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel52AH4420RL Cut Tape52AH4420 |
| Logic Family / Base Number | 74LVC1G79 |
| Flip-Flop Type | D |
| Propagation Delay | 3.8ns |
| Frequency | 160MHz |
| Output Current | 32mA |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Trigger Type | Positive Edge |
| IC Output Type | Non Inverted |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74LVC |
| Logic IC Base Number | 741G79 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Family / Base Number | 74LVC1G79 |
|---|---|
| Propagation Delay | 3.8ns |
| Output Current | 32mA |
| IC Case / Package | SOT-23 |
| Trigger Type | Positive Edge |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 74LVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Flip-Flop Type | D |
|---|---|
| Frequency | 160MHz |
| Logic Case Style | SOT-23 |
| No. of Pins | 5Pins |
| IC Output Type | Non Inverted |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 741G79 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
