Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G3157DRLRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AH1500RL
Cut Tape54AH1500
Your Part Number
3,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.260 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.260 |
| 10+ | $0.176 |
| 15+ | $0.166 |
| 25+ | $0.156 |
| 50+ | $0.145 |
| 125+ | $0.134 |
| 250+ | $0.123 |
| 500+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G3157DRLRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AH1500RL
Cut Tape54AH1500
IC FunctionAnalogue Switch
Analog Switch TypeSPDT
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
On State Resistance Max15ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSOT-553
No. of Pins6Pins
Analog Switch CaseSOT-553
No. of Channels1Channels
On Resistance Typ7ohm
On Resistance Max15ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
On State Resistance Max
15ohm
IC Case / Package
SOT-553
Analog Switch Case
SOT-553
On Resistance Typ
7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Analog Switch Type
SPDT
Supply Voltage Range
1.65V to 5.5V
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
