Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G17DCKT
Newark Part No.26AJ9504
Your Part Number
Packaging Options
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.725 |
| 25+ | $0.725 |
| 50+ | $0.725 |
| 100+ | $0.725 |
| 250+ | $0.725 |
| 500+ | $0.725 |
| 1000+ | $0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G17DCKT
Newark Part No.26AJ9504
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G17
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LVC1G17
IC Case / Package
SC-70
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate