Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G139DCURCopy
Newark Part No.26AJ9502
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G139DCURCopy
Newark Part No.26AJ9502
Logic Family / Base Number74LVC1G139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs4Outputs
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G139
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC1G139
No. of Outputs
4Outputs
Logic Case Style
VSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
2-to-4 Line Decoder / Demultiplexer
IC Case / Package
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G139
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
