Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04YZVRCopy
Newark Part No.26AJ9490
Your Part Number
3,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.299 |
| 10+ | $0.204 |
| 25+ | $0.181 |
| 50+ | $0.169 |
| 100+ | $0.156 |
| 250+ | $0.144 |
| 500+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04YZVRCopy
Newark Part No.26AJ9490
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins4Pins
Logic Case StyleDSBGA
IC Case / PackageDSBGA
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DSBGA
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
4Pins
IC Case / Package
DSBGA
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
