Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV4052ADR
Newark Part No.26AJ9618
Your Part Number
1,701 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.338 |
| 25+ | $0.310 |
| 50+ | $0.294 |
| 100+ | $0.278 |
| 250+ | $0.262 |
| 500+ | $0.253 |
| 1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV4052ADR
Newark Part No.26AJ9618
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ25ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 5.5V
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
16Pins
On Resistance Typ
25ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
