Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV1T126DCKRCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel29AH7662RL
Cut Tape29AH7662
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.324 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 50+ | $0.200 |
| 100+ | $0.173 |
| 250+ | $0.161 |
| 500+ | $0.153 |
| 1000+ | $0.147 |
| 2500+ | $0.144 |
| 5000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV1T126DCKRCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel29AH7662RL
Cut Tape29AH7662
Logic Device TypeBuffer, Shifter
Logic Family / Base Number74LV1T126
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number741T126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Shifter
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741T126
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LV1T126
Logic Case Style
SC-70
Supply Voltage Min
1.6V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
