Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV161APWR
Newark Part No.26AJ9607
Your Part Number
Packaging Options
310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.408 |
| 25+ | $0.351 |
| 50+ | $0.313 |
| 100+ | $0.296 |
| 250+ | $0.286 |
| 500+ | $0.279 |
| 1000+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV161APWR
Newark Part No.26AJ9607
Logic Family / Base Number74LV161
Counter TypeBinary, Synchronous
Clock Frequency220MHz
Count Maximum15
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number74161
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LV161
Clock Frequency
220MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74161
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Counter Type
Binary, Synchronous
Count Maximum
15
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability