Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS645-1NCopy |
| Newark Part No. | 33AH4903 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS645-1NCopy |
| Newark Part No. | 33AH4903 |
| No. of Channels | 8Channels |
| Output Current | 48mA |
| Logic Type | Bus Transceiver |
| Input Level | 2V |
| No. of Pins | 20Pins |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Channels | 8Channels |
|---|---|
| Logic Type | Bus Transceiver |
| No. of Pins | 20Pins |
| IC Case / Package | DIP |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 70°C |
| MSL | - |
| Output Current | 48mA |
|---|---|
| Input Level | 2V |
| Logic Case Style | DIP |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
