Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS390NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7578
Your Part Number
703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.430 |
| 25+ | $2.220 |
| 50+ | $2.120 |
| 100+ | $2.010 |
| 250+ | $1.970 |
| 500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS390NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7578
Logic Family / Base Number74LS390
Counter TypeDecade
Clock Frequency35MHz
Count Maximum10
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74390
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS390
Clock Frequency
35MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74390
Operating Temperature Max
70°C
MSL
-
Counter Type
Decade
Count Maximum
10
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
