Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS244NCopy
Newark Part No.37AJ1141
Product RangeSNx4LS24x; SNx4S24x
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS244NCopy
Newark Part No.37AJ1141
Product RangeSNx4LS24x; SNx4S24x
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LS244
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74244
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product RangeSNx4LS24x; SNx4S24x
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74244
Operating Temperature Max
70°C
Product Range
SNx4LS24x; SNx4S24x
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74LS244
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
