Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.190 |
| 100+ | $1.080 |
| 500+ | $1.030 |
| 1000+ | $0.976 |
| 2500+ | $0.921 |
| 5000+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS175N
Newark Part No.28AH5082
Logic Family / Base Number74LS175
Flip-Flop TypeD
Propagation Delay13ns
Frequency30MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74175
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS175
Propagation Delay
13ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
30MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
74175
Operating Temperature Max
70°C
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
