
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS164NCopy |
| Newark Part No. | 08F6881 |
| Your Part Number |
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS164NCopy |
| Newark Part No. | 08F6881 |
| Logic Family / Base Number | 74LS164 |
| Shift Register Function | Serial to Parallel |
| No. of Elements | 1 Element |
| No. of Bits Per Element | 8bit |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 14Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Output Type | Standard |
| Logic IC Family | 74LS |
| Logic IC Base Number | 74164 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The SN74LS164N is a serial-in Shift Register features gated serial inputs and an asynchronous clear. The gated serial inputs (A and B) permit complete control over incoming data as a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock pulse. A high-level input enables the other input which will then determine the state of the first flip-flop. Data at the serial inputs may be changed while the clock is high or low, but only information meeting the setup-time requirements will be entered. Clocking occurs on the low-to-high-level transition of the clock input. All inputs are diode-clamped to minimize transmission-line effects.
- Gated serial inputs
- Fully buffered clock and serial inputs
- Asynchronous clear
Applications
Industrial, Communications & Networking
Technical Specifications
| Logic Family / Base Number | 74LS164 |
|---|---|
| No. of Elements | 1 Element |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Supply Voltage Max | 5.25V |
| Logic IC Family | 74LS |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | - |
| Shift Register Function | Serial to Parallel |
|---|---|
| No. of Bits Per Element | 8bit |
| Logic Case Style | DIP |
| Supply Voltage Min | 4.75V |
| IC Output Type | Standard |
| Logic IC Base Number | 74164 |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | To Be Advised |
Legislation and Environmental
| RoHS Compliant: | Yes RoHS |
|---|---|
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
