Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS156NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4893
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.130 |
| 100+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.963 |
| 5000+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS156NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH4893
Logic Family / Base Number74LS156
Logic TypeDecoder / Demultiplexer
No. of Channels-
Line Configuration2:4
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74156
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS156
No. of Channels
-
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74156
Operating Temperature Max
70°C
Product Range
-
MSL
-
Logic Type
Decoder / Demultiplexer
Line Configuration
2:4
Supply Voltage Max
5.25V
IC Case / Package
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
