Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS151NCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.26AJ9441
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.270 |
| 100+ | $1.120 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS151NCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.26AJ9441
Logic Family / Base Number74LS151
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74151
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS151
No. of Channels
1Channels
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.25V
IC Case / Package
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
