Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS14DCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH7572 |
| Product Range | 74LS14 |
| Your Part Number |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.060 |
| 100+ | $0.814 |
| 500+ | $0.651 |
| 1000+ | $0.629 |
| 2500+ | $0.606 |
| 5000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS14DCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH7572 |
| Product Range | 74LS14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Product Range | 74LS14 |
| Logic IC Family | 74LS |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 8mA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | SOIC |
| Product Range | 74LS14 |
| Supply Voltage Min | 4.75V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| Logic IC Family | 74LS |
| Supply Voltage Max | 5.25V |
| Output Current | 8mA |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
