Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS123DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH7569
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 10+ | $0.598 |
| 100+ | $0.550 |
| 500+ | $0.475 |
| 1000+ | $0.469 |
| 2500+ | $0.456 |
| 10000+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS123DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH7569
Logic Family / Base Number74LS123
Multivibrator TypeRetriggerable Monostable
Output Current8mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay23ns
Logic IC Family74LS
Logic IC Base Number74123
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS123
Output Current
8mA
Supply Voltage Max
5.25V
IC Case / Package
SOIC
Propagation Delay
23ns
Logic IC Base Number
74123
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.75V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
