Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS07NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7568 |
| Your Part Number |
516 In Stock
525 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 10+ | $0.609 |
| 100+ | $0.482 |
| 500+ | $0.431 |
| 1000+ | $0.415 |
| 2500+ | $0.398 |
| 10000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LS07NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7568 |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | 74LS07 |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 14Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Logic IC Family | 74LS |
| Logic IC Base Number | 7407 |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Supply Voltage Max | 5.25V |
| Logic IC Base Number | 7407 |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | - |
| Logic Family / Base Number | 74LS07 |
|---|---|
| Logic Case Style | DIP |
| Supply Voltage Min | 4.75V |
| Logic IC Family | 74LS |
| Operating Temperature Min | 0°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
