Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT273NCopy
Newark Part No.26AJ9333
Your Part Number
2,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.583 |
| 100+ | $0.500 |
| 500+ | $0.446 |
| 1000+ | $0.431 |
| 3000+ | $0.413 |
| 10000+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT273NCopy
Newark Part No.26AJ9333
Logic Family / Base Number74HCT273
Flip-Flop TypeD
Propagation Delay12ns
Frequency37MHz
Output Current4mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT273
Propagation Delay
12ns
Output Current
4mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
37MHz
IC Case / Package
DIP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
