Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74HC259NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7548 |
| Your Part Number |
614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.220 |
| 100+ | $0.985 |
| 500+ | $0.892 |
| 1000+ | $0.863 |
| 2500+ | $0.832 |
| 10000+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74HC259NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7548 |
| Logic Family / Base Number | 74HC259 |
| Latch Type | Addressable |
| IC Output Type | Standard |
| Propagation Delay | 28ns |
| Output Current | 5.2mA |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| No. of Bits | 8bit |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74259 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Family / Base Number | 74HC259 |
|---|---|
| IC Output Type | Standard |
| Output Current | 5.2mA |
| Logic Case Style | DIP |
| Supply Voltage Min | 2V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74259 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Latch Type | Addressable |
|---|---|
| Propagation Delay | 28ns |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
