Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.060 |
| 100+ | $0.967 |
| 500+ | $0.919 |
| 1000+ | $0.872 |
| 2500+ | $0.823 |
| 5000+ | $0.808 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC163N
Newark Part No.29AH7536
Logic Family / Base Number74HC163
Counter TypeBinary
Clock Frequency44MHz
Count Maximum15
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74163
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC163
Clock Frequency
44MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74163
Operating Temperature Max
85°C
MSL
-
Counter Type
Binary
Count Maximum
15
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability