Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC126NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K1082
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.577 |
| 100+ | $0.458 |
| 500+ | $0.410 |
| 1000+ | $0.395 |
| 2500+ | $0.380 |
| 10000+ | $0.371 |
| 25000+ | $0.364 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC126NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K1082
Logic Family / Base Number74HC126
Logic Device TypeBuffer, Non Inverting
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min2V
Logic Case StyleDIP
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74HC126N
1 Product Found
Product Overview
The SN74HC126N is a quadruple Bus Buffer Gate with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-up resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- 80µA Maximum ICC low power consumption
- 11ns Typical tpd
- 1µA Maximum low input current
- ±6mA Output drive at 5V
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC126
IC Case / Package
DIP
Supply Voltage Min
2V
Supply Voltage Max
6V
Logic IC Base Number
74126
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Device Type
Buffer, Non Inverting
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
