Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74F38NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67K1074 |
| Product Range | 74F38 |
| Your Part Number |
814 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.672 |
| 100+ | $0.536 |
| 500+ | $0.481 |
| 1000+ | $0.464 |
| 2500+ | $0.446 |
| 10000+ | $0.435 |
| 25000+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74F38NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 67K1074 |
| Product Range | 74F38 |
| Logic Function | NAND Gate |
| Logic Family / Base Number | 74F38 |
| Logic Type | NAND Buffer / Driver |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | PDIP |
| Logic Case Style | PDIP |
| Product Range | 74F38 |
| Logic IC Family | 74F |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 7438 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 64mA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The SN74F38N is a quad 2-input positive-NAND buffers with open collector outputs contains four independent circuits. This device performs the Boolean functions Y = (A • B)\ or Y = A\ + B\ in positive logic. The open-collector outputs require pull-up resistors to perform correctly. This device may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels.
Applications
Industrial
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| Logic Type | NAND Buffer / Driver |
| No. of Inputs | 2Inputs |
| IC Case / Package | PDIP |
| Product Range | 74F38 |
| Supply Voltage Min | 4.5V |
| Logic IC Base Number | 7438 |
| Output Current | 64mA |
| Operating Temperature Max | 70°C |
| MSL | - |
| Logic Family / Base Number | 74F38 |
|---|---|
| No. of Elements | Quad |
| No. of Pins | 14Pins |
| Logic Case Style | PDIP |
| Logic IC Family | 74F |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
