Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74CBTLV3245APWCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH7489 |
| Your Part Number |
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.966 |
| 100+ | $0.923 |
| 500+ | $0.880 |
| 1000+ | $0.837 |
| 2500+ | $0.794 |
| 10000+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74CBTLV3245APWCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 29AH7489 |
| No. of Channels | 1Channels |
| Output Current | 64mA |
| Logic Type | FET Bus Switch |
| Input Level | 1.7V |
| No. of Pins | 20Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Logic Type | FET Bus Switch |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Output Current | 64mA |
|---|---|
| Input Level | 1.7V |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
