Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T3306DCUR
Newark Part No.28AH5038
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T3306DCUR
Newark Part No.28AH5038
No. of Channels2Channels
Output Current-
Logic TypeFET Bus Switch with Level Shifting
Input LevelCMOS, TTL
No. of Pins8Pins
IC Case / PackageVSSOP
Logic Case StyleVSSOP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2Channels
Logic Type
FET Bus Switch with Level Shifting
No. of Pins
8Pins
Logic Case Style
VSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Current
-
Input Level
CMOS, TTL
IC Case / Package
VSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
