Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T1G125DBVRCopy
Newark Part No.26AJ9290
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3T1G125DBVRCopy
Newark Part No.26AJ9290
No. of Inputs1Inputs
Output Current-
Propagation Delay250ps
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
250ps
IC Case / Package
SOT-23
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
5Pins
Logic Case Style
SOT-23
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
