Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVCB164245VR
Newark Part No.40AH5387
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVCB164245VR
Newark Part No.40AH5387
No. of Inputs2Inputs
Output Current12mA
Propagation Delay7.6ns
No. of Pins48Pins
IC Case / PackageTVSOP
Logic Case StyleTVSOP
Supply Voltage Min1.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
7.6ns
IC Case / Package
TVSOP
Supply Voltage Min
1.4V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
12mA
No. of Pins
48Pins
Logic Case Style
TVSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate