Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC4T245RSVRCopy
Newark Part No.26AJ9270
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC4T245RSVRCopy
Newark Part No.26AJ9270
No. of Inputs4Inputs
Output Current50mA
Propagation Delay3.1ns
No. of Pins16Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBus Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3.1ns
Logic Case Style
UQFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
50mA
No. of Pins
16Pins
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
