Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AVC4T245RGYRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel42AH2000RL Cut Tape42AH2000 |
| Your Part Number |
2,921 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.210 |
| 100+ | $0.979 |
| 500+ | $0.921 |
| 1000+ | $0.888 |
| 2500+ | $0.854 |
| 10000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AVC4T245RGYRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel42AH2000RL Cut Tape42AH2000 |
| Logic Device Type | Transceiver, Non Inverting |
| Logic Family / Base Number | 74AVC4T245 |
| IC Case / Package | VQFN |
| Logic Case Style | VQFN |
| No. of Pins | 16Pins |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.6V |
| Logic IC Family | 74AVC |
| Logic IC Base Number | 744T245 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Device Type | Transceiver, Non Inverting |
|---|---|
| IC Case / Package | VQFN |
| No. of Pins | 16Pins |
| Supply Voltage Max | 3.6V |
| Logic IC Base Number | 744T245 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Logic Family / Base Number | 74AVC4T245 |
|---|---|
| Logic Case Style | VQFN |
| Supply Voltage Min | 1.2V |
| Logic IC Family | 74AVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 2 - 1 year |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
