Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC1T45DBVR
Newark Part No.
Re-Reel29AH7479
Cut Tape29AH7479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 10+ | $0.538 |
| 25+ | $0.495 |
| 50+ | $0.471 |
| 100+ | $0.447 |
| 250+ | $0.424 |
| 500+ | $0.410 |
| 1000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC1T45DBVR
Newark Part No.
Re-Reel29AH7479
Cut Tape29AH7479
No. of Inputs1Inputs
Output Current12mA
Propagation Delay2.8ns
No. of Pins6Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver Non Inverting
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
2.8ns
IC Case / Package
SOT-23
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver Non Inverting
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
12mA
No. of Pins
6Pins
Logic Case Style
SOT-23
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability