Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS867ADW
Newark Part No.52AH4400
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS867ADW
Newark Part No.52AH4400
Logic Family / Base Number-
Counter TypeBinary, Synchronous, Up / Down
Clock Frequency35MHz
Count Maximum256
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
35MHz
IC Case / Package
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Counter Type
Binary, Synchronous, Up / Down
Count Maximum
256
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
