Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS133D
Newark Part No.29AH7464
Product Range74ALS133
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS133D
Newark Part No.29AH7464
Product Range74ALS133
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs13Inputs
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74ALS133
Logic IC Family74ALS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
13Inputs
IC Case / Package
SOIC
Product Range
74ALS133
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
16Pins
Logic Case Style
SOIC
Logic IC Family
74ALS
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate