Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHCT04DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76C1464
Product Range74AHCT04
Your Part Number
620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 10+ | $0.604 |
| 100+ | $0.479 |
| 500+ | $0.430 |
| 1000+ | $0.421 |
| 2500+ | $0.413 |
| 10000+ | $0.404 |
| 25000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHCT04DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76C1464
Product Range74AHCT04
Logic Family / Base Number74AHCT04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AHCT04
Logic IC Family74AHCT
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7404
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74AHCT04D
1 Product Found
Technical Specifications
Logic Family / Base Number
74AHCT04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74AHCT
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Product Range
74AHCT04
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
