Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC541DW
Newark Part No.28AH4998
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC541DW
Newark Part No.28AH4998
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHC541
Logic Case StyleSOIC
No. of Pins20Pins
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Logic Family / Base Number
74AHC541
No. of Pins
20Pins
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate