Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AHC1G32DCKRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH4811RL Cut Tape33AH4811 |
| Product Range | 74AHC1G32 |
| Your Part Number |
3,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.113 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.113 |
| 10+ | $0.075 |
| 15+ | $0.071 |
| 25+ | $0.067 |
| 50+ | $0.063 |
| 125+ | $0.058 |
| 250+ | $0.054 |
| 500+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AHC1G32DCKRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH4811RL Cut Tape33AH4811 |
| Product Range | 74AHC1G32 |
| Logic Function | OR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SC-70 |
| Logic Case Style | SC-70 |
| Product Range | 74AHC1G32 |
| Logic IC Family | 74AHC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 8mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Function | OR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | SC-70 |
| Product Range | 74AHC1G32 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SC-70 |
| Logic IC Family | 74AHC |
| Supply Voltage Max | 5.5V |
| Output Current | 8mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for SN74AHC1G32DCKR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
