Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AC14NCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 29AH7428 |
| Product Range | 74AC14 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 105 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.943 |
| 100+ | $0.795 |
| 500+ | $0.736 |
| 1000+ | $0.718 |
| 2500+ | $0.698 |
| 10000+ | $0.686 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74AC14NCopy |
| Manufacturer Standard Lead Time | 105 weeks |
| Newark Part No. | 29AH7428 |
| Product Range | 74AC14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| Product Range | 74AC14 |
| Logic IC Family | 74AC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 24mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | DIP |
| Product Range | 74AC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| MSL | - |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | DIP |
| Logic IC Family | 74AC |
| Supply Voltage Max | 6V |
| Output Current | 24mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
