Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7445NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5168
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.250 |
| 25+ | $2.990 |
| 50+ | $2.850 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7445NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5168
Logic Family / Base NumberTTL45
Logic TypeBCD to Decimal Decoder / Driver
No. of Outputs10Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC FamilyTTL
Logic IC Base Number7445
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
TTL45
No. of Outputs
10Outputs
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
TTL
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to Decimal Decoder / Driver
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7445
Operating Temperature Max
70°C
Product Range
-
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
