Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN7402NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6903 |
| Product Range | 7402 |
| Your Part Number |
524 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.280 |
| 100+ | $1.890 |
| 500+ | $1.730 |
| 1000+ | $1.670 |
| 2500+ | $1.620 |
| 5000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN7402NCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 60K6903 |
| Product Range | 7402 |
| Logic Function | NOR Gate |
| Logic Family / Base Number | TTL02 |
| Logic Type | NOR |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Product Range | 7402 |
| Logic IC Family | 7400 |
| Logic Case Style | DIP |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Logic IC Base Number | 7402 |
| Output Current | 16mA |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The SN7402N is a 4-bit quad 2-input Positive-NOR Gate with TTL technology and it is characterized for operation over the catalogue temperature.
- TTL input and output
- 0.8V Low-level input voltage
Applications
Industrial
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| Logic Type | NOR |
| No. of Inputs | 2Inputs |
| IC Case / Package | DIP |
| Logic IC Family | 7400 |
| Supply Voltage Min | 4.75V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 16mA |
| Operating Temperature Max | 70°C |
| MSL | - |
| Logic Family / Base Number | TTL02 |
|---|---|
| No. of Elements | Quad |
| No. of Pins | 14Pins |
| Product Range | 7402 |
| Logic Case Style | DIP |
| Supply Voltage Max | 5.25V |
| Logic IC Base Number | 7402 |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
