Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7402NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH8747
Product Range7402
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.680 |
| 25+ | $2.460 |
| 50+ | $2.410 |
| 100+ | $2.360 |
| 250+ | $2.300 |
| 500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN7402NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.64AH8747
Product Range7402
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range7402
Logic IC Family7400
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current16mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
8Inputs
IC Case / Package
DIP
Product Range
7402
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
7400
Supply Voltage Max
5.25V
Output Current
16mA
Operating Temperature Max
70°C
MSL
-
Alternatives for SN7402N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
