Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS3487DCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ9072
Your Part Number
901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.590 |
| 25+ | $4.350 |
| 80+ | $4.150 |
| 120+ | $3.990 |
| 280+ | $3.790 |
| 520+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS3487DCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.26AJ9072
LVDS IC TypeLVDS Line Driver
Device TypeLVDS Differential Line Driver
IC Interface Type-
Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Driver Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVTTL
Signal Input TypeLVTTL
Output LevelLVDS
No. of Bits4bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Line Driver
IC Interface Type
-
Operating Temperature Min
-40°C
Driver Case Style
SOIC
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signal Input Type
LVTTL
No. of Bits
4bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Type
LVDS Differential Line Driver
Interfaces
-
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVTTL
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
