Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD33MDREP
Newark Part No.26AJ9045
Your Part Number
1,577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $8.200 |
| 25+ | $7.620 |
| 50+ | $7.300 |
| 100+ | $6.990 |
| 250+ | $6.680 |
| 500+ | $6.510 |
| 1000+ | $6.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD33MDREP
Newark Part No.26AJ9045
IC TypeRS485 Transceiver
Device TypeDifferential Line Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
1
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
SOIC
No. of Pins
14Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Device Type
Differential Line Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
1Mbps
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
